
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bit set
- Spanner size
5 mm
5.5 mm
6 mm
7 mm
8 mm
10 mm
11 mm
12 mm
13 mm
- Downforce
Hex head
- Dim
(L x W x H) 23 x 100 x 100 mm
- Length
23 mm
- Width
100 mm
- Height
100 mm
- Weight
280 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1628365 Wera 8790 HMA 05003883001 Hex head Bit set 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm 9-piece
Description
Scope of delivery
- Socket wrench set SW 5/5.5/6/7/8/10/11/12/13 mm
- Hook-and-loop strips
- textile strap.
Hints
This text is machine translated.
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































