
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
12 mm
- Blade thickness
2 mm
- Blade length
200 mm
- Length
317 mm
- Handle Ø
43 mm
- Handle length
117 mm
- Blade type
Hexagonal
- Blade Ø
10 mm
- Material
Tool steel
- Material properties
alloyed
- DIN standard
DIN 5264-A
DIN ISO 2380
- Width
45 mm
- Height
45 mm
- Dim
(L x W x H) 317 x 45 x 45 mm
- Weight
0.32 kg
- Downforce
Slot
- Screwdriver features
Metal cap
Multi-purpose tool grip
- Type
With impact cap
- Handle grip dimensions
(L x Ø) 117 x 43 mm
- Standards
DIN 5264-A · ISO 2380
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 829420 Wera 932 A Workshop Slotted screwdriver Blade width: 12 mm Blade length: 200 mm DIN 5264-A, DIN ISO 2380
Description
Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. With Ergonomic Kraftform grip for fast and careful working. With a continuous hexagonal blade made of high-quality Bit-Material, this lossless power transfer even with hammer blows. Hardened tempered material against chipping or breakage of the blade. With integrated impact cap to increase the life and reduce the danger of shattering. Via the integrated hexagonal wrench can with mole or ring spanners higher torque can be transferred. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability the tip, increased protection against corrosion and exact form-fitting. With Hexagonal unroll-protection against annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool.
This text is machine translated.
This text is machine translated.
Features
- Black Point








