
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Angular wrench set, imperial, BlackLaser 950/13 Hex-Plus imperial 1
Highlights & Details
- Allen key set for Allen screws
- BlackLaser for high corrosion protection and long life
- Because of their size identification, angle wrenches are quickly within reach
- Wear-free clip material for increased durability
Technical specifications
- Product type
Allen key set
- Downforce
Allen
- Spanner size (inch)
3/8 inch
5/16 inch
1/16 inch
1/4 inch
3/16 inch
7/32 inch
5/32 inch
9/64 inch
1/8 inch
7/64 inch
Show more
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2464688 Wera 950/13 Hex-Plus Imperial 1 Allen Allen key set 3/8 inch, 5/16 inch, 1/16 inch, 1/4 inch, 3/16 inch, 7/32 inch, 5/32
User & Safety Instructions
User & Safety Instructions 2464688 Wera 950/13 Hex-Plus Imperial 1 Allen Allen key set 3/8 inch, 5/16 inch, 1/16 inch, 1/4 inch, 3/16 inch, 7/32 inch, 5/32
Description
High-quality L-key set for hex socket head screws in a practical clip made of wear-free material for long-term use
Secure grip of angle spanner while simultaneously removing easier. Angle wrench with HEX-Plus profile: Offers larger contact surfaces
In the screw head. The notching effect is thus reduced to a minimum and the destruction of the screw head is almost eliminated.
The ball on the long arm allows you to work safely even in difficult installation positions. The BlackLaser surface treatment provides
For excellent surface protection, also against corrosion and long life span. Lasered and thus resistant to abrasion
Size marking on the angle keys for quick access.
This text is machine translated.
Secure grip of angle spanner while simultaneously removing easier. Angle wrench with HEX-Plus profile: Offers larger contact surfaces
In the screw head. The notching effect is thus reduced to a minimum and the destruction of the screw head is almost eliminated.
The ball on the long arm allows you to work safely even in difficult installation positions. The BlackLaser surface treatment provides
For excellent surface protection, also against corrosion and long life span. Lasered and thus resistant to abrasion
Size marking on the angle keys for quick access.
This text is machine translated.
Scope of delivery
- 1x 950/13 Hex-Plus imperial 1 SB angular wrench set, imperial, BlackLaser, 13-part
- 13x 950 PKL angular wrench, imperial, BlackLaser: 3/8x212, 5/16x200, 1/16x91, 1/4x190, 0.05x83, 7/32x180, 3/16x160, 5/32x140, 9/64x132, 1/8x126, 7/64x119, 3/32x112, 5/64x100






