
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Allen key set
- Downforce
Allen
- Spanner size (inch)
5/64 inch
3/32 inch
1/8 inch
5/32 inch
3/16 inch
7/32 inch
1/4 inch
5/16 inch
3/8 inch
- Screwdriver features
Ball head handle
Documents & Downloads
Datasheet
Datasheet 3125032 Wera 950/9 Hex-Plus Multicolour Imperial 3 Allen Allen key set 5/64 inch, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 7/3
User & Safety Instructions
User & Safety Instructions 3125032 Wera 950/9 Hex-Plus Multicolour Imperial 3 Allen Allen key set 5/64 inch, 3/32 inch, 1/8 inch, 5/32 inch, 3/16 inch, 7/3
Description
9 angle wrenches with plastic coating (SPKL) from grip-friendly round material. The coating makes the work comfortable even at low temperatures and protects the fingers. All angle keys are quickly at hand owing to their color coding and size marking. The wear-free material of the clip guarantees the secure hold of the angle spanner and simple removal. For hexagon socket screws. Short design
This text is machine translated.
This text is machine translated.
Scope of delivery
- 9x 950 SPKS multi-color, inch BlackLaser
- 5/64" x 50 mm
- 3/32" x 56 mm
- 1/8" x 63 mm
- 5/32" x 71 mm
- 3/16" x 80 mm
- 7/32" x 90 mm
- 1/4" x 100 mm
- 5/16" x 112 mm
- 3/8" x 125 mm














