
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
9-pcs L key set
Highlights & Details
- With comfortable, colour-coded tube sheathing
Technical specifications
- Product type
Allen key set
- Downforce
Allen
- Spanner size
1.5 mm
2 mm
2.5 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
- Length
244 mm
- Material
Tool steel
- Material properties
burnished
- Weight
649 kg
- Screwdriver features
Ball head handle
- Type
Metric
Set with several colours
Hinged handle holder
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 818895 Wera 950 SPKL/9 SM N Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
User & Safety Instructions
User & Safety Instructions 818895 Wera 950 SPKL/9 SM N Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
Description
9-piece L key set. Highest quality: round material with profiled Hex-Plus at both ends. Hex-Plus prevents the turning of hexagon socket screws and ensures higher power transmission. BlackLaser surface. With comfortable colour-coded tube sheathing. The ball head of the long arm also allows angled screwdriving.
Scope of delivery
- 1 x black and white 1.5 x 90/ 2.0 x 101/ 2.5 x 112/ 3.0 x 123/ 4.0 x 137/ 5.0 x 154/ 6.0 x 172/ 8.0 x 195/ 10.0 x 224.













