
Number (Package size 9 Parts)
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
950/9 hex plus multi-color 2 Key Set, Metric, black laser
Highlights & Details
- Allen key set for Allen screws
- Abrasion-proof grip identification
- Because of their size identification, angle wrenches are quickly within reach
Technical specifications
- Product type
Allen key set
- Downforce
Allen
- Spanner size
1.5 mm
2 mm
2.5 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
- Screwdriver features
Holder
Ball head handle
Documents & Downloads
Datasheet
Datasheet 2180090 Wera 950/9 Hex-Plus Multicolour 2 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
User & Safety Instructions
User & Safety Instructions 2180090 Wera 950/9 Hex-Plus Multicolour 2 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
Description
High-quality l key set for hexagon socket screws in the practical clip of wear-free material for a secure hold of the key at the same time easy removal. Angle wrench with hex plus-Profile: offers greater contact surfaces in the screw head. The notch effect is thus reduced to a minimum, the destruction of the screw head virtually eliminated. The ball on the long arm allows safe working even in difficult installation situations. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. Lasered and abrasion-resistant size marking on the angle keys for quick access.
This text is machine translated.
This text is machine translated.
Features
- L key set for hexagon socket screws
- Hex-Plus can allen screws for longer life
- L key due to their size identification quickly in hand
- Abrasion-resistant grip identification
- Wear-free clip material for increased service life.











