Tough bits, for universal use. BiTorsion bits with elastic torsion zone into which kinetic energy is derived during peak loads. With a softer bi-torsion zone to avoid the twisting of the bit tip at high loads. This significantly increases the product durability. With matching holder for best possible life. Equipped with Rapidaptor technology, which allows the bit to be taken even without activating the sleeve. The removal of the bit is done by simply pushing it forward - for lightning-fast bit changes, even with only one hand. For the recording of bits with 1/4"-outer hexagonal drive according to DIN ISO 1173-C 6.3 and E 6.3 . For mounting in the screwdriver or for use in the chuck of the electronic drill. The multi-component bit check impresses with its low weight and the greatest possible compactness. The soft material in the lower part of the bit check ensures the secure clamping of the bits and at the same time it is easy to remove. Profile and size of the bits are easily recognizable by the Wera tool finder "Take it easy" with its color coding and well visible labeling.
This text is machine translated.