
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Kraftform compact VDE 60 is 0.6 x 3.5 x 154 mm SB
- Kraftform Kompakt VDE exchange blade for slotted screwsInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protectionConical cutting edge
Technical specifications
- Product type
Interchangeable bit
- Range of use
Electrician
Electrical & precision engineering
VDE
Workshop
- Downforce
Slot
- Blade width
3.5 mm
- Length
154 mm
- Width
60 mm
- Weight
28 g
- Dim
(L x W) 154 mm x 60 mm
Documents & Downloads
Datasheet
Datasheet 2564266 Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 3.5 mm
User & Safety Instructions
User & Safety Instructions 2564266 Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 3.5 mm
Description
Interchangeable blade with reduced blade diameter with integrated protective insulation, so low-lying screw and spring elements can be reached and actuated. Routine test at 10,000 V for safe working at the approved voltage of 1,000 V.
This text is machine translated.
This text is machine translated.






















