
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Kraftform compact VDE 60 i 1.0 x 5.5 x 154 mm SB
- Kraftform Kompakt VDE exchange blade for slotted screwsInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protectionConical cutting edge
Technical specifications
- Product type
Interchangeable bit
- Range of use
Electrician
Electrical & precision engineering
VDE
Workshop
- Downforce
Slot
- Blade width
5.5 mm
- Length
154 mm
- Width
30 mm
- Weight
38 g
- Dim
(L x W) 154 mm x 30 mm
Documents & Downloads
Datasheet
Datasheet 2564263 Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 5.5 mm
User & Safety Instructions
User & Safety Instructions 2564263 Wera KK 60 i Electrician, Electrical & precision engineering , VDE, Workshop Slot Interchangeable bit 5.5 mm
Description
VDE blade for Kraftform Compact handle-/change-over blade system for lightning-fast replacement of the blade without special tools. Tested tools according to IEC 60900. Routine test at 10,000 V for safe working at the approved voltage of 1,000 V.
This text is machine translated.
This text is machine translated.




















