
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Highlights & Details
Kraftform compact VDE 64 i 2.5 x 154 mm SB
- Kraftform Compact VDE Reversing blade for Allen screwsInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protectionFor lightning-fast replacement without special tools
Technical specifications
- Product type
Interchangeable bit
- Range of use
Electrician
Electrical & precision engineering
VDE
Workshop
- Downforce
Allen
- Blade width
2.5 mm
- Length
154 mm
- Width
60 mm
- Weight
24 g
- Dim
(L x W) 154 mm x 60 mm
Documents & Downloads
Datasheet
Datasheet 2564257 Wera KK 64 i Electrician, Electrical & precision engineering , VDE, Workshop Allen Interchangeable bit 2.5 mm
User & Safety Instructions
User & Safety Instructions 2564257 Wera KK 64 i Electrician, Electrical & precision engineering , VDE, Workshop Allen Interchangeable bit 2.5 mm
Description
VDE blade for Kraftform Kompakt VDE handle/change blade system for lightning-fast replacement of the blade without special tools. 10,000 V routine test for safe working at the approved 1,000 V voltage, the Wera Black Point tip offers precision fit and optimized corrosion protection.
This text is machine translated.
This text is machine translated.


















