
Highlights & Details
Kraftform compact VDE 65 is PZ/S # 2 x 154 mm SB
- With reduced blade diameter and integrated protective insulationLow-lying PlusMinus screws can be reached and actuated in this wayInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protection
Technical specifications
- Product type
Interchangeable bit
- Range of use
Electrician
Electrical & precision engineering
VDE
Workshop
- Downforce
Plus/Minus
- Length
154 mm
- Width
60 mm
- Weight
42 g
- Dim
(L x W) 154 mm x 60 mm
Documents & Downloads
Datasheet
Datasheet 2564255 Wera KK 65 iS PZ/S Electrician, Electrical & precision engineering , VDE, Workshop Plus/Minus Interchangeable bit
User & Safety Instructions
User & Safety Instructions 2564255 Wera KK 65 iS PZ/S Electrician, Electrical & precision engineering , VDE, Workshop Plus/Minus Interchangeable bit
Description
Interchangeable blade with reduced blade diameter with integrated protective insulation, so low-lying screw and spring elements can be reached and actuated. Tested tools according to IEC 60900. 10,000 V routine test for safe working at the approved 1,000 V voltage, the Wera Black Point tip offers precision fit and optimized corrosion protection.
This text is machine translated.
This text is machine translated.




















