
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Kraftform compact VDE 67 i TORX® 25 x 154 mm SB
- Kraftform Kompakt VDE Reversing blade for TORX® screwsInsulated, individually tested according to IEC 609009 mm hexagonal drive with introductory angleThe Wera Black Point tip offers precision fit and optimized corrosion protectionFor lightning-fast replacement without special tools
Technical specifications
- Product type
Interchangeable bit
- Range of use
Electrician
Electrical & precision engineering
VDE
Workshop
- Downforce
TORX
- Size
TX 25
- Length
154 mm
- Width
60 mm
- Weight
46 g
- Dim
(L x W) 154 mm x 60 mm
Documents & Downloads
Datasheet
Datasheet 2564260 Wera KK 67 i TORX® Electrician, Electrical & precision engineering , VDE, Workshop TORX Interchangeable bit TX 25
User & Safety Instructions
User & Safety Instructions 2564260 Wera KK 67 i TORX® Electrician, Electrical & precision engineering , VDE, Workshop TORX Interchangeable bit TX 25
Description
VDE blade for Kraftform Compact handle-/change-over blade system for lightning-fast replacement of the blade without special tools. Tested tools according to IEC 60900. Routine test at 10,000 V for safe working at the approved voltage of 1,000 V.
This text is machine translated.
This text is machine translated.
















