Many users want to be able to screw faster without making any compromises. With a screwdriver that is precise, that also allows powerful end screw fastening and that is much faster than a conventional screwdriver. A selectable epicyclic gear train is the solution: Integrated in the screwdriver handle 4 makes it simple to mechanically increase the working speed of smooth-running screw joints. In doing so, one hand holds the front grip part, the second hand turns the rear grip part. The turbo function can be switched on or off at the push of a button. Switching off is recommended for tightening and loosening with Hohem torque as well as for fine tuning. Robust, maintenance-free steel gear with a maximum torque of 14 Nm when the turbo function is deactivated. In the VDE-model the force form Turbo hand-holder 827 T i ensures with the according to IEC 60900 tested Wera VDE Interchangeable blades, fast and safe working even under stress (up to 1,000 Volt). VDE changeover blades with Take it easy tool finder: Colour identification according to profiles as well as lasered size - for finding the needed tool easily and quickly. In robust belt bag. The textile bag shows a fleece zone at the rear side. With the included self-adhesive hook-and-loop tape, the fabric case can be attached to the Wera 2go components. Also on wall, shelf or workshop trolley.
This text is machine translated.