2 VDE hand-held holder for Wera changeover blades, 14 VDE changeover blades (each 157 mm long) with reduced blade diameter (Article Kraftform Kompakt 817 60 i Take it easy 0.4x2.5 and Kraftform Kompakt 67 i Take it easy TX 10 standard blade diameter), so that even the deep-lying screw and spring elements can be reached and actuated. With Take it easy tool finder: Colour coding according to profiles as well as lasered size - for finding the needed tool easily and quickly. Tested tools according to IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. 1 Knipex Electrical installation pliers VDE 13 96 200; the pliers replace up to 6 individual tools for the electrical installation: Cutting, stripping, gripping, bending, deburring and crimping - all in one tool. With pawl for easy grip. Chrome plated for better rust protection, with insulated multi-component grip covers. In robust belt bag. The textile bag shows a fleece zone at the rear side. With the included self-adhesive hook-and-loop tape, the fabric case can be attached to the Wera 2go components. Also on wall, shelf or workshop trolley.
This text is machine translated.