
Highlights & Details
Kraftform compact VDE 3060 is Tie SB, 0.8 x 4 x 157 mm
- VDE Reversing blade for slotted screws, stainless steel 1 x 0.8x4.0x157
Technical specifications
- Product type
Interchangeable bit
- Range of use
Electrician
- Downforce
Slot
- Size
SL 4.0
- Blade width
4.0 mm
- Blade thickness
0.8 mm
- Blade length
157 mm
- Length
157 mm
- Material
Stainless steel (non-corrosive)
- Height
12 mm
- Width
12 mm
- Weight
16 g
- Screwdriver features
insulated
- Dim
(L x W x H) 157 x 12 x 12 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3165558 Wera Kraftform Kompakt VDE 3060 iS 0,8x4,0x157mm TIE SB Electrician Slot Interchangeable bit 4.0 mm SL 4.0 157 mm
User & Safety Instructions
User & Safety Instructions 3165558 Wera Kraftform Kompakt VDE 3060 iS 0,8x4,0x157mm TIE SB Electrician Slot Interchangeable bit 4.0 mm SL 4.0 157 mm
Description
This text is machine translated.
Scope of delivery
- VDE Reversing blade for slotted screws, stainless steel 1 x 0.8x4.0x157













