
Highlights & Details
Kraftform compact VDE 60 i Take it easy, 0.6 x 3.5 x 157 mm
- VDE Interchangeable blade for flat-tip screws 0.6X3.5X157
Technical specifications
- Product type
Interchangeable bit
- Range of use
Electrician
- Downforce
Slot
- Size
3.5 mm
- Blade width
3.5 mm
- Blade thickness
0.6 mm
- Spanner size
9 mm
- Blade length
157 mm
- Length
157 mm
- Material properties
anti-corrosive
- Height
12 mm
- Width
12 mm
- Weight
15 g
- Screwdriver features
insulated
- Dim
(L x W x H) 157 x 12 x 12 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3165477 Wera Kraftform Kompakt VDE 60 i 0,6 x 3,5 x 157 mm TIE Electrician Slot Interchangeable bit 3.5 mm 3.5 mm 9 mm 157 mm
User & Safety Instructions
User & Safety Instructions 3165477 Wera Kraftform Kompakt VDE 60 i 0,6 x 3,5 x 157 mm TIE Electrician Slot Interchangeable bit 3.5 mm 3.5 mm 9 mm 157 mm
Description
VDE blade for power form Compact handle / replacement blade system for lightning fast replacement of the blade without special tool. Tested tools according to IEC 60900 Routine test at 10,000 V for safe working at the approved voltage of 1,000 V. With rolling protection and tool finder Take it easy: Colour labeling according to profiles as well as lasered size specification.
This text is machine translated.
This text is machine translated.
Features
- Kraftform compact VDE Interchangeable blade for slotted screws
- Insulated, piece-tested according to IEC 60900
- 9 mm hexagonal drive with guide edge
- Conical cutting
- The Wera black point tip offers form-fitting accuracy and optimized corrosion protection
Scope of delivery
- VDE Interchangeable blade for flat-tip screws 0.6X3.5X157












