There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Size
Blade length
Downforce
Wera 68 Vario Square socket Interchangeable bit 6 mm 175 mm
1887307
6 mm
175 mm
Square socket
Wera 84 Workshop Allen Interchangeable bit SW 3 3 mm 176 mm
1887308
SW 3
176 mm
Allen
Wera 84 Workshop Allen Interchangeable bit SW 4 4 mm 176 mm
1887372
SW 4
176 mm
Allen
Wera 84 Workshop Interchangeable bit SW 5 5 mm 175 mm
1887373
SW 5
175 mm
Wera 84 Workshop Allen Interchangeable bit SW 6 176 mm
1887374
SW 6
176 mm
Allen
Wera 81 Workshop Slot Interchangeable bit 6 mm 6 mm 175 mm
1887505
6 mm
175 mm
Slot
Wera 81 Workshop Slot Interchangeable bit 5 mm 4 mm 176 mm
1887506
4 mm
176 mm
Slot
Wera 83 Workshop PH Interchangeable bit PH 1 175 mm
1887507
PH 1
175 mm
PH
Wera 84 Workshop Allen Interchangeable bit SW 2.5 176 mm
1887508
SW 2.5
176 mm
Allen
Wera 84 Workshop Allen Interchangeable bit SW 4 4 mm 175 mm
1887509
SW 4
175 mm
Allen
Description
Blade with reduced blade diameter with integrated protective insulation, so that you can reach deeply-embedded screws and spring elements. Tested tools in accordance with IEC 60900. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The Wera Black Point tip offers fit and optimized protection against corrosion.
This text is machine translated.
Description
Blade with reduced blade diameter with integrated protective insulation, so that you can reach deeply-embedded screws and spring elements. Tested tools in accordance with IEC 60900. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The Wera Black Point tip offers fit and optimized protection against corrosion.