20-piece set in robust textile box, specially for applications in the SHK range. 1 Safe-Torque A 1 torque wrench with 1 / 4 "square drive, 2-12 Nm, with non-slip mechanism. Once the set torque value has been reached, the tool cannot be overstretched, so that the application of a torque that is too high is excluded. Adjustment range from 2 to 12 Nm for controlled right and left pull. Simple setting and locking of the default value: The audible and perceptible locking upon reaching the scale values also facilitates the safe setting of the desired torque value. With torque lock function for use as standard ratchet without torque function. Can also be used for rotational angle applications. Max. Breaking torque of the '¼' square in accordance with DIN 3122. The drawback angle is only 5°, so that the ratchet can be used even in cramped work situations. Torque wrench Safe-Torque A 1, 1/4" square, 2-12 Nm, 8 nuts with 1/4" drive, 9 bit nuts (hexagon socket, TORX®) with 1/4" drive, 1 short extension.
This text is machine translated.