
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Power-on duration: 100 % ED
- Product type
Combo sounder
- Operating voltage
24 V DC
- Max. current consumption
50 mA
- Factory colour
Yellow
- Colour
Yellow
- Signal type
Non-stop light signal
- (Ø)
49.5 mm
- Height
74 mm
- Features
LED
IP65
- Dim
(Ø x H) 49.5 mm x 74 mm
- Lighted picture
Permanent light
- Material
PC
- Type
150.300.55
- Noise emission (max.)
80 dB
- Operating voltage
24 V DC
- Pitch
2.8 kHz
- Volume
80 dB
- Current consumption
50 mA
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 585145 Werma Signaltechnik Combo sounder LED 150.300.55 Yellow Non-stop light signal 24 V DC 80 dB
Conformity certificate
Conformity certificate 585145 Werma Signaltechnik Combo sounder LED 150.300.55 Yellow Non-stop light signal 24 V DC 80 dB
Description
LED-Permanent Light with switchable continuous tone.
This text is machine translated.
This text is machine translated.
Features
- Einfacher Anschluss durch Steckverbindung
- Lifecycle up to 50 000 hrs
- Low power consumption
- High protective class: IP 65
- PC/ABS-Blend casing
- Kalotte: PC, transparent
- Anschluss: Stecker mit Schraubklemme
- installed diameter 22.5 mm (M22) with anti-twist lock
- On-time:
- Key: Contin
Scope of delivery
- Light bulb.
Hints
Supplied with light bulb.


























