
Number
Highlights & Details
Werma Signaltechnik Combo sounder LED 444.110.75 Red Multi-tone signal 24 V DC 114 dB
- Extremely high Signal effect
- 32 tones for different applications
- 3 tones externally controllable
Technical specifications
- Casing: PC/ABS-Blend
- Calotte: PC, transparent
- Connection: screw terminal with wire protection max. 2.5 mm²
- Cable inlet; membrane grommet for cable Ø 13 mm.
- Mounting: wall, floor and ceiling assembly
- Lifecycle: up to 50 000 hrs
- Temperature range: -30 to +50 ºC
- Keys and frequencies: adjustable with code switch
- Product type
Combo sounder
- Operating voltage
24 V DC
- Max. current consumption
280 mA
- Colour
Red
- Signal type
Multi-tone signal
- Height
109 mm
- Features
LED
IP65
- No. of tones
32
- Dim
(W x H x D) 152 x 109 x 113 mm
- Depth
113 mm
- Width
152 mm
- Lighted picture
LED double flash
- Material
PC
- Type
444.110.75
- Noise emission (max.)
114 dB
- Weight
470 g
- Calotte colour
Transparent
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 585968 Werma Signaltechnik Combo sounder LED 444.110.75 Red Multi-tone signal 24 V DC 114 dB
User & Safety Instructions
User & Safety Instructions 585968 Werma Signaltechnik Combo sounder LED 444.110.75 Red Multi-tone signal 24 V DC 114 dB
User & Safety Instructions 585968 Werma Signaltechnik Combo sounder LED 444.110.75 Red Multi-tone signal 24 V DC 114 dB
Description
This text is machine translated.





