
Number
Highlights & Details
Werma Signaltechnik Combo sounder LED Werma Non-stop light signal, Flasher 24 V DC 85 dB
- Simple and flexible mounting
- Angle of radiation of 160°
- Permanent light or flashing light can be selected
Technical specifications
- Acoustic Signal: buzzer or multi-tone siren (8 tones)
- Temperature range: -30 to +50 ºC
- Lower part of the housing: PC-ABS, black
- Mounting: wall mounting
- Connector: screw terminal max. 1.5 mm ²
- Product type
Combo sounder
- Operating voltage
24 V DC
- Max. current consumption
30 mA
- Factory colour
Silver
- Signal type
Non-stop light signal
Flasher
- Height
105 mm
- Features
LED
IP65
- Dim
(W x H x D) 195 x 105 x 45 mm
- Depth
45 mm
- Width
195 mm
- Type
Werma
- Type
With acoustic/Multi-tone signal
- Noise emission (max.)
85 dB
- Weight
240 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585490 Werma Signaltechnik Combo sounder LED Werma Non-stop light signal, Flasher 24 V DC 85 dB
User & Safety Instructions
User & Safety Instructions 585490 Werma Signaltechnik Combo sounder LED Werma Non-stop light signal, Flasher 24 V DC 85 dB
Conformity certificate
Conformity certificate 585490 Werma Signaltechnik Combo sounder LED Werma Non-stop light signal, Flasher 24 V DC 85 dB
Description
This text is machine translated.



