
Number
Highlights & Details
Werma Signaltechnik Combo sounder LED Werma Yellow Double flash 230 V AC 110 dB
- Volume adjustable up to 110 dB
- 32 tones for different applications
- 3 tones externally controllable
Technical specifications
- Casing: PC/ABS-Blend
- Calotte: PC, transparent
- Connection: Screw terminal with wire protection 2.5 mm².
- Cable inlet; membrane grommet for cable Ø 13 mm
- Inrush current: < 500 mA at 24 V
- Mounting: wall, floor and ceiling assembly
- Lifecycle: up to 50 000 hrs
- Product type
Combo sounder
- Operating voltage
230 V AC
- Max. current consumption
60 mA
- Factory colour
Yellow
- Colour
Yellow
- Signal type
Double flash
- Height
112.5 mm
- Features
LED
IP65
- No. of tones
32
- Dim
(W x H x D) 109 x 112.5 x 152 mm
- Depth
152 mm
- Width
109 mm
- Lighted picture
LED double flash
- Material
PC
- Type
Werma
- Noise emission (max.)
110 dB
- Operating voltage
230 V AC
- Volume
110 dB
- Current consumption
60 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585288 Werma Signaltechnik Combo sounder LED Werma Yellow Double flash 230 V AC 110 dB
User & Safety Instructions
User & Safety Instructions 585288 Werma Signaltechnik Combo sounder LED Werma Yellow Double flash 230 V AC 110 dB
Conformity certificate
Conformity certificate 585288 Werma Signaltechnik Combo sounder LED Werma Yellow Double flash 230 V AC 110 dB
Conformity certificate 585288 Werma Signaltechnik Combo sounder LED Werma Yellow Double flash 230 V AC 110 dB






