
Number
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Werma Signaltechnik Combo sounder LED Werma Yellow Multi-tone signal 24 V AC, 24 V DC 110 dB
- Volume adjustable up to 110 dB
- 32 tones for different applications
- 3 tones externally controllable
Technical specifications
- Casing: PC/ABS-Blend
- Calotte: PC, transparent
- Connection: Screw terminal with wire protection 2.5 mm².
- Cable inlet; membrane grommet for cable Ø 13 mm
- Inrush current: < 500 mA at 24 V
- Mounting: wall, floor and ceiling assembly
- Lifecycle: up to 50 000 hrs
- Product type
Combo sounder
- Operating voltage
24 V AC
24 V DC
- Max. current consumption
160 mA
- Factory colour
Yellow
- Colour
Yellow
- Signal type
Multi-tone signal
- Height
112.5 mm
- Features
LED
IP65
- No. of tones
32
- Dim
(W x H x D) 109 x 112.5 x 152 mm
- Depth
152 mm
- Width
109 mm
- Lighted picture
LED double flash
- Material
PC
- Type
Werma
- Noise emission (max.)
110 dB
- Operating voltage
24 V DC/AC
- Volume
110 dB
- Current consumption
160 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585292 Werma Signaltechnik Combo sounder LED Werma Yellow Multi-tone signal 24 V AC, 24 V DC 110 dB
User & Safety Instructions
User & Safety Instructions 585292 Werma Signaltechnik Combo sounder LED Werma Yellow Multi-tone signal 24 V AC, 24 V DC 110 dB
Description
The various mounting possibilities wall, floor or ceiling of LED-double flash / multi tone siren 444 enables optimal visibility of the LED double flash and an optimal sound propagation. Optical and acoustic signal can be controlled separately.






