
Number
Highlights & Details
LED-Permanent Light element multi-color for KombiSIGN 71
- Signalling of several states with only a light element
- 7 colors in an element
- High light power
Technical specifications
- Calotte: PC, transparent
- Maximum number of signal elements: 3 (including multi-color element)
- Product type
Light
- Operating voltage
24 V DC
- Max. current consumption
290 mA
- Colour
Red
Yellow
Green
White
Blue
Violet
Turquoise
- (Ø)
70 mm
- Height
65.5 mm
- Features
LED
IP65
- Dim
(Ø x H) 70 mm x 65.5 mm
- Lighted picture
LED permanent
- Material
Polycarbonate (PC)
- Signal type
Non-stop light signal
- Type
644.450.55
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 430027 Werma Signaltechnik Light LED 644.450.55 644.450.55 Red , Yellow, Green, White, Blue, Violet, Turquoise Non-stop light s
Information
Information 430027 Werma Signaltechnik Light LED 644.450.55 644.450.55 Red , Yellow, Green, White, Blue, Violet, Turquoise Non-stop light s
Description
This text is machine translated.

