
Number
Total (€ 73.94 / piece)
€ 73.94
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Werma Signaltechnik Light LED Werma 853.200.55 Transparent Green Non-stop light signal 24 V DC
- Any traffic light combinations possible
- Easy installation with quick-locking screws
- Minimal wiring thanks to thread-membrane combination
Technical specifications
- Housing: thermoplastic, black
- Calotte: PC, transparent
- Connection: Screw terminal with wire protection max. 1.5 mm ²
- Mounting: wall, floor and ceiling assembly
- Durability 50 000 h
- Temperature range: -25 to +50 °C
- Product type
Light
- Operating voltage
24 V DC
- Max. current consumption
50 mA
- Colour
Green
- Height
85 mm
- Features
LED
IP66
- Dim
(W x H x D) 85 x 85 x 72 mm
- Factory colour
Green
- Case colour
Black
- Lighted picture
LED permanent
- Material
Thermoplastic
- Signal type
Non-stop light signal
- Type
Werma
- Weight
132 g
- Calotte colour
Transparent
- Max. temperature
50 °C
- Min. temperature
-25 °C
- Depth
72 mm
- Width
85 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585532 Werma Signaltechnik Light LED Werma 853.200.55 Transparent Green Non-stop light signal 24 V DC
User & Safety Instructions
User & Safety Instructions 585532 Werma Signaltechnik Light LED Werma 853.200.55 Transparent Green Non-stop light signal 24 V DC
Description
The attractive LED light 853 is a small signal device with flexible use and Kombiniermoglichkeiten. They are available as an LED continuous light or LED double flash version in the colors red, green, yellow, clear and blue. Especially the shape of this lamp: Square and compact, offers a completely new version on the WERMA assortment.
Save time during installation!
The LED light 853 can be used with four holes to the wall. Significantly faster than this, if you use the supplied quick mounting clip. With only two drill holes, attach it to the wall and click the lamp. The cable run without tools by one of the eight self-sealing soft membranes. So you save 30% of the usual assembly time! The electronics is wired, place the colored light housing. With a quarter-turn, the captive snap closure screws.
Install made easy - flexible the traffic lights extend
Quite simply, you can combine the LED light 853 the traffic lights. For this purpose, simply connect one lamp by means of Connection piece with the next light in a different color. The eight side thread inserts can extensions on each side. You can also combine other forms, such as L-shaped, box-shape or five lights in a row.
Durable lamp for buildings and machinery
Thanks to very high protection class IP 66 is the flexible multi-talent ideally suited for extreme conditions or installation in outdoor area. It is particularly well suited for signalling to buildings, machines or gate systems.
This text is machine translated.
Save time during installation!
The LED light 853 can be used with four holes to the wall. Significantly faster than this, if you use the supplied quick mounting clip. With only two drill holes, attach it to the wall and click the lamp. The cable run without tools by one of the eight self-sealing soft membranes. So you save 30% of the usual assembly time! The electronics is wired, place the colored light housing. With a quarter-turn, the captive snap closure screws.
Install made easy - flexible the traffic lights extend
Quite simply, you can combine the LED light 853 the traffic lights. For this purpose, simply connect one lamp by means of Connection piece with the next light in a different color. The eight side thread inserts can extensions on each side. You can also combine other forms, such as L-shaped, box-shape or five lights in a row.
Durable lamp for buildings and machinery
Thanks to very high protection class IP 66 is the flexible multi-talent ideally suited for extreme conditions or installation in outdoor area. It is particularly well suited for signalling to buildings, machines or gate systems.
This text is machine translated.







