
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Connection: M12 socket 5-pin
- Mounting type: Flush mounting
- Operating temperature: -40 to + +50 °C
- Rated operating current 55 mA
- Protection class 3
- Pollution level 3
- Product type
Signal tower
- Operating voltage
24 V DC
- Max. current consumption
55 mA
- Factory colour
Red
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
- (Ø)
57 mm
- Height
169 mm
- Features
LED
IP66
IP69K
IK05
- Dim
(Ø x H) 57 mm x 169 mm
- Case colour
Black
- Colour
Red
Green
- Material
Acrylonitrile butadiene styrene
PC
- Type
RST 56
- Weight
183 g
- Calotte colour
White
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3272711 Werma Signaltechnik Signal tower 686.263.05 RST 56 LED Red , Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3272711 Werma Signaltechnik Signal tower 686.263.05 RST 56 LED Red , Green 1 pc(s)
Description
Completely configured signal tower with modern design and optimal visibility. Homogeneous illumination and optimum visibility of the signal lights. The IP66/IP69K degree of protection enables the use in a wide range of environments. 2-stage signal stack in green / red. Installation assembly with M12 connection
This text is machine translated.
This text is machine translated.











