
Number
Technical specifications
- Spring-loaded terminal connection
- Wire cross-section minimum: 0,14mm² / 26AWG
- Wire cross-section maximum: 1.50mm² / 16AWG
- Cable entry: Through hole
- Cable entry maximum: D = 9 mm
- Mounting type: Floor mounting
- Operating temperature: -30 °C to + +50 °C.
- Stripped length: 7 mm
- Rated operating current 55 mA
- Protection class 3
- Pollution level 3
- Sound frequency 2900 Hz
- Product type
Signal tower
- Operating voltage
24 V DC
- Max. current consumption
55 mA
- No. of tones
2
- Lighted picture
Permanent light
- Signal type
Non-stop light signal
Non-stop acoustic signal
Acoustic pulse
- (Ø)
57 mm
- Height
286 mm
- Features
LED
IP66
IK05
- Dim
(Ø x H) 57 mm x 286 mm
- Case colour
Black
- Colour
Yellow
Green
Red
- Material
Acrylonitrile butadiene styrene
PC
ABS-PC
- Type
RST 56
- Noise emission (max.)
90 dB
- Weight
272 g
- Calotte colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3272721 Werma Signaltechnik Signal tower 686.371.35 RST 56 LED Yellow, Green, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3272721 Werma Signaltechnik Signal tower 686.371.35 RST 56 LED Yellow, Green, Red 1 pc(s)
Description
This text is machine translated.











