
Number
Highlights & Details
Werma Signaltechnik Signal tower 696.009.75 KombiSIGN 71 LED Red , Yellow, Green 1 pc(s)
- Inc. LED light source
Technical specifications
- Lifecycle up to 50000 hrs
- Plastic housing
- Product type
Signal tower
- Series
CST 60
- Operating voltage
24 V AC
24 V DC
- Max. current consumption
90 mA
- Lighted picture
Multi-colour
- (Ø)
60 mm
- Height
165 mm
- Features
LED
IP54
- Dim
(Ø x H) 60 mm x 165 mm
- Colour
Red
Yellow
Green
- Material
Plastic
- Type
KombiSIGN 71
- Operating voltage
24 V DC/AC
- Current consumption
90 mA
Documents & Downloads
Datasheet
Datasheet 585148 Werma Signaltechnik Signal tower 696.009.75 KombiSIGN 71 LED Red , Yellow, Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 585148 Werma Signaltechnik Signal tower 696.009.75 KombiSIGN 71 LED Red , Yellow, Green 1 pc(s)
Conformity certificate
Conformity certificate 585148 Werma Signaltechnik Signal tower 696.009.75 KombiSIGN 71 LED Red , Yellow, Green 1 pc(s)



