
Number
Highlights & Details
CO2- Display of WERMA Signaltechnik
- Clear conclusions on the CO2 concentration are possible
- The traffic light lights up green (<=1,000 ppm*)
- The traffic light lights up yellow (>1,000 - 2,000 ppm)
- The traffic light lights up red (>2,000 ppm)
- The traffic light flashes red (>3,000 ppm)
- *(ppm = parts per million, i.e. volume parts per million volume parts)
Technical specifications
- Product type
SignalSET CO2 indicator
- Series
KombiSign 72
- Operating voltage
230 V AC
- Max. current consumption
40 mA
- Lighted picture
Permanent light
- Signal type
Emergency light
- (Ø)
70 mm
- Height
287 mm
IP20
- Dim
(Ø x H) 70 mm x 287 mm
- Case colour
Black
Silver
White
- Colour
Red
Yellow
Green
- Material
PA
ABS-PC
- Type
649.000.10
- Weight
1550 g
- Type
230 V/AC
- Calotte colour
Green
Red
Documents & Downloads
Datasheet
Datasheet 2338536 Werma Signaltechnik SignalSET CO2 indicator 649.000.10 Red , Yellow, Green 1 Set
User & Safety Instructions
User & Safety Instructions 2338536 Werma Signaltechnik SignalSET CO2 indicator 649.000.10 Red , Yellow, Green 1 Set
Conformity certificate
Conformity certificate 2338536 Werma Signaltechnik SignalSET CO2 indicator 649.000.10 Red , Yellow, Green 1 Set
Description
Your benefits
With this traffic light, the current carbon dioxide concentration in the room air can be measured and clearly displayed with the help of the three traffic light colors.
· the system indicates its concentration in the ambient air according to threshold values for CO2: Green (ambient air OK), yellow (ventilation recommended), red (ventilation required), red flashing (ventilation urgently required)
· Avoiding high concentrations of carbon dioxide and aerosol in closed premises by reliably recalling regular shock ventilation
· Ensure hygienic and productivity-friendly room air
· more security for employees and customers
Typical application:
The CO2 display is ideal for all rooms where people are staying for long and regular periods, such as public buildings, restaurants, shops, doctors' offices, universities, Schools or open-plan offices.
Getting Started
The CO2 display can be set up quickly and easily thanks to plug&play and is immediately ready for use. The power supply is ensured by the supplied power unit (230V).
This text is machine translated.
Scope of delivery
- CO2 display
- Power supply unit (230V)





