

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
122 cm
52 W
158 m³/h
268 U/min
58 dBa
White
White
Winter-proof
(Ø x H) 122 cm x 370 mm
5.5 kg
20 cm
n.rel.
3
Yes
260 U/min
3
White
9480 m³/h
Metal
Westinghouse Industrial
370 mm
1220 mm
1220 mm
No
1220 mm
User & Safety Instructions 560891 Westinghouse Industrial Ceiling fan 52 W (Ø x H) 122 cm x 370 mm White Winter-proof