
Number
Ceiling fan Windsquare
Highlights & Details
- Incl. remote control
- Quiet and quiet
- 3 speed levels.
- Timer
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
36 cm
46 W
50 W
52 W
- Rotational speed
1250 U/min
- Noise emission
62 dBa
- Wing colour
White
- Case colour
White
- Fan features
incl. remote control
LED indicator light
Timer
Oscillating
- Dim
(Ø x H) 36 cm x 21 cm
- Weight
4.2 kg
n.rel.
- Reversible rotation direction
No
- Rotational speed (max.)
1250 U/min
- Speed levels
3
- Material
Plastic
- Inclination
13°
- Height
21 cm
- Length
60 cm
- Depth
600 mm
- Height-adjustable
No
- Width
60 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1618699 Westinghouse Windsquare Ceiling fan 46 W, 50 W, 52 W (Ø x H) 36 cm x 21 cm White incl. remote control, LED indicator lig
Information
Information 1618699 Westinghouse Windsquare Ceiling fan 46 W, 50 W, 52 W (Ø x H) 36 cm x 21 cm White incl. remote control, LED indicator lig
Description
The rotating grille provides maximum cooling and 360 degree airflow control. With 3 speeds and a programmable timer, you can set when and how much airflow is required to create a perfect cool atmosphere in any room. The wind square can be operated with the convenient remote control.
This text is machine translated.
Features
- Timer
- Remote control
- LED indicator light
- 3 speed levels
- Oscillation.
Scope of delivery
- Ceiling fan
- Remote control
- Wall bracket
- 12 cm connection cable
- User manual.



