There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Whadda WCS101 LED assembly kit
2481981
This article
Whadda WPXL102 LED assembly kit
2482008
Whadda WSG112 LED assembly kit Version: Assembly kit
2482049
Whadda WSG119 LED assembly kit
2482050
Whadda WSG135 LED assembly kit Version: Assembly kit 9 V DC
2482052
Whadda WSG150 LED assembly kit
2482053
Whadda WSG152 LED assembly kit Version: Assembly kit 9 V
2482054
Whadda WSG3400 LED assembly kit
2482057
Whadda WSHA137 LED assembly kit Version: Assembly kit 9 V
2482058
Whadda WSI102 LED assembly kit Version: Assembly kit 9 V
2482066
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481981 Whadda WCS101 LED assembly kit
Description
Multi-colored LED set with green, blue, red and white (which wasn't a color, we know!) LEDs as well as color change and RGB LEDs. Enjoy!
This text is machine translated.
Features
20 x 5 mm red LED * 20 x 5 mm green LED * 20 x 5 mm blue LED * 20 x cold white LED * 20 x warm white LED * 5 x RGB LED common anode * 5 x RGB LED common cathode * 5 x Fading RGB LED * 5 x UV LED * 5 X intelligent control RGB LED WS2812D-F5 * 5 x 5 mm IR LED * 1 x Euro-Box (140 x 70 x 30 mm)
Description
Multi-colored LED set with green, blue, red and white (which wasn't a color, we know!) LEDs as well as color change and RGB LEDs. Enjoy!
This text is machine translated.
Features
20 x 5 mm red LED * 20 x 5 mm green LED * 20 x 5 mm blue LED * 20 x cold white LED * 20 x warm white LED * 5 x RGB LED common anode * 5 x RGB LED common cathode * 5 x Fading RGB LED * 5 x UV LED * 5 X intelligent control RGB LED WS2812D-F5 * 5 x 5 mm IR LED * 1 x Euro-Box (140 x 70 x 30 mm)