
Number
Highlights & Details
Wi-Fi outdoor smart switch, 14.6 A
- Remote on/off, timer, countdown via mobile app
- With two PG9 cable glands, suitable for cable diameter of 4-8 mm
- IP68 waterproof, suitable for outdoor use
Technical specifications
- Product type
Switch
Alexa
Google Home
Tuya
- Transfer Standard (Smart Home)
Wi-Fi
- Max. switching capacity
3500 W
- Used at
Outdoors
Indoors
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
2.4 GHz
20 m
- Mounting type
Surface-mount
- Factory colour
Black
- Width
140 mm
- Height
42 mm
- Depth
62 mm
- Dim
(W x H x D) 140 x 42 x 62 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
- Protection class
IP68
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799085 Wi-Fi Switch Surface-mount 1-channel 1-channel Switching capacity (max.) 3500 W Max. range (open field) 20 m
Warranty Terms
Warranty Terms 2799085 Wi-Fi Switch Surface-mount 1-channel 1-channel Switching capacity (max.) 3500 W Max. range (open field) 20 m
Description
This text is machine translated.
Features
- Overload protection
- With touch on/off button
- Supports Google Home and Amazon Alexa
Scope of delivery
- Smart switch
- 4x screws
- User manual










