

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
96.021.4053.1
Bullet connector
Connector, straight
2
Screws
Black
1 pc(s)
+100 °C
20 A
-40 °C
20 A
250 V
Brass
6 mm
0.75 mm
Thermoplastic
180°
96.021.4053.1
0.75 - 6 mm
2
4 mm²
4 mm² (max)
Yes
Protection class II
RST® CLASSIC
Contact parts: Brass · Casing: Thermoplastic synthetic material PA 66
Socket
-40 - +100 °C
75 -4 V mm²
Screws
6-10 mm
-40 - +100 °C
Datasheet 741436 Wieland Electric 96.021.4053.1 Power Connector - Gesis IP+ Series