There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
8 A
5
IP66
20 mm
Bus
TRUE
20 mm
Screw connection
Integrated in plug-in connector
8 A
250 V
5
24.4 mm
Polyamide (PA)
Silver-plated
3
Straight
TRUE
2.5 kV
0.55 mOhm
CuZn
No thread connection
IP66
1
1, 2, 3, 4, 5
Blue
0.22-1 mm²
0.2-1 mm²
5012
not relevant
User & Safety Instructions 3273293 Wieland Electric 41.051.4043.9 Appliance connector