

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
1.5 m
Open cable ends
Plug
Black
50 V
6 A
7 mm
5 mm
5 - 7 mm
2
IP66
RST Mini
gesis® MICRO
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
50 V
1500 mm
2
Black
5-7 mm
Silver-plated
3
2.5 kV
35.3 mOhm
IP66
1, 2
Grey
1.523 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
7015
not relevant
User & Safety Instructions 3273421 Wieland Electric 41.427.1538.4 Cable Black 1.5 m