

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.5 m
Socket
Open cable ends
Black
Stripped cable
250 V
6 A
7 mm
6.2 mm
6.2 - 7 mm
3
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
500 mm
3
Black
6.2-7 mm
Silver-plated
3
TRUE
2.5 kV
11.95 mOhm
IP66
1, 2, PE
Black
9 mm
35 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
60 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3273348 Wieland Electric 41.437.0533.1 Cable Black 0.5 m