

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
16 A
2
IP66
RST Mini
104 mm
TRUE
57.2 mm
Integrated in plug-in connector
16 A
250 V
1
3
2
159.6 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
L, N
Black
1.646 kWh
Other
100 °C
9005
not relevant
User & Safety Instructions 3273487 Wieland Electric 46.030.0154.1 Distributor