

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
50 V
16 A
2
IP66
RST Mini
29 mm
TRUE
55 mm
Integrated in plug-in connector
16 A
50 V
1
2
2
60 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
1, 2
Other
0.182 kWh
Distribution terminal block
100 °C
8002
not relevant
User & Safety Instructions 3273373 Wieland Electric 46.030.1354.4 Distributor