There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I3 S B1 ZT4S GN
Bullet connector
Connector, straight
2 + PE
Screws
Green
1 pc(s)
+70 °C
16 A
-25 °C
16 A
Bayonet
Yes
250 V
9.5 mm
5 mm
180°
46.031.4555.7
No
5 - 9.5 mm
2
71 mm
19.90 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
yes
User & Safety Instructions 1559404 Wieland Electric 46.031.4555.7 Bullet connector Connector, straight Total number of pins: 2 + PE Series (round connector
Information 1559404 Wieland Electric 46.031.4555.7 Bullet connector Connector, straight Total number of pins: 2 + PE Series (round connector