There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I3/2S B1 M02 L BR
Bullet connector
Socket, built-in
2
Screws
Brown
1 pc(s)
+85 °C
16 A
-40 °C
16 A
Bayonet
No
50 V
2.5 mm
0.25 mm
180°
19.90 mm
46.031.5051.4
No
0.25 - 2.5 mm
2
41.90 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
Information 1559409 Wieland Electric 46.031.5051.4 Bullet connector Socket, built-in Total number of pins: 2 Series (round connectors): RST®