There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
16 A
3
IP66
19.9 mm
Bus
TRUE
19.9 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
3
41.9 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.75 mOhm
CuZn
M16
IP66
1
1, 2, 3
Blue
0.061 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3273393 Wieland Electric 46.031.5053.9 Appliance connector