There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I3 S B1 M02 GN
Bullet connector
Socket, built-in
2 + PE
Screws
Green
1 pc(s)
+85 °C
16 A
-40 °C
16 A
Bayonet
Yes
250 V
2.5 mm
0.25 mm
180°
19.90 mm
46.031.5055.7
No
0.25 - 2.5 mm
2
41.90 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
yes
User & Safety Instructions 1559407 Wieland Electric 46.031.5055.7 Bullet connector Socket, built-in Total number of pins: 2 + PE Series (round connectors):
Information 1559407 Wieland Electric 46.031.5055.7 Bullet connector Socket, built-in Total number of pins: 2 + PE Series (round connectors):