There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Spring-loaded terminal
250 V
16 A
2
IP66
29.3 mm
Bus
TRUE
24 mm
Spring clamp connection
Integrated in plug-in connector
16 A
250 V
2
43.5 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
CuZn
M20
IP66
2
L, N
Grey
0.09 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
7035
not relevant
User & Safety Instructions 3273480 Wieland Electric 46.031.M054.0 Appliance connector