

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
16 A
5
IP66
RST Mini
104
TRUE
57.2 mm
Integrated in plug-in connector
16 A
400 V
1
3
5
160 m
Polyamide (PA)
Silver-plated
3
TRUE
4 kV
CuZn
IP66
3, N, PE, 2, 1
Black
1.787 kWh
Other
100 °C
9005
yes
User & Safety Instructions 3273583 Wieland Electric 46.050.0153.1 Distributor