

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
16 A
4
IP66
RST Mini
104 mm
TRUE
57.2 mm
Integrated in plug-in connector
16 A
250 V
1
3
4
160 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
1, 2, 3, PE
Black
1.764 kWh
Other
100 °C
9005
not relevant
User & Safety Instructions 3273603 Wieland Electric 46.050.0154.1 Distributor