

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
straight
Screw connection
250 V
16 A
14.5 mm
10 mm
10 - 14.5 mm
4
IP66
RST Mini
27 mm
Bus
TRUE
27 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
4
Polyamide (PA)
10-14.5 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
1, 2, 3, PE
Black
0.196 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3289086 Wieland Electric 46.051.4154.1 Connector