

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I5 S B1 ZT6S L BR
Bullet connector
Connector, straight
5
Screws
Brown
1 pc(s)
+120 °C
16 A
-40 °C
16 A
Bayonet
No
50 V
16 mm
7.1 mm
180°
46.051.4550.4
No
7.1 - 16 mm
5
81 mm
24.90 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
24.9
Bus
TRUE
24.9 mm
Screw connection
Integrated in plug-in connector
16 A
50 V
TRUE
5
81 m
Polyamide (PA)
7.1-13 mm
Silver-plated
3
TRUE
4 kV
CuZn
Other
1, 2, 3, 4, 5
Brown
0.176
yes
User & Safety Instructions 1559473 Wieland Electric 46.051.4550.4 Bullet connector Connector, straight Total number of pins: 5 Series (round connectors): R
Information 1559473 Wieland Electric 46.051.4550.4 Bullet connector Connector, straight Total number of pins: 5 Series (round connectors): R