

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RST16I5 S B1 ZT6S A TB
Bullet connector
Connector, straight
4 + PE
Screws
Blue
1 pc(s)
+120 °C
16 A
-40 °C
16 A
Bayonet
Yes
250 V
15 mm
7.1 mm
180°
46.051.4553.6
No
7.1 - 15 mm
4
81 mm
24.90 mm
1.5 mm²
0.25 mm²
0.25 - 1.5 mm²
Yes
RST® MINI
24.9
Bus
TRUE
24.9 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
5
81 m
Polyamide (PA)
7.1-13 mm
Silver-plated
3
TRUE
4 kV
CuZn
Other
L, N, PE, 1, 2
Other
0.173
User & Safety Instructions 1559472 Wieland Electric 46.051.4553.6 Bullet connector Connector, straight Total number of pins: 4 + PE Series (round connector
Information 1559472 Wieland Electric 46.051.4553.6 Bullet connector Connector, straight Total number of pins: 4 + PE Series (round connector