

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
straight
Screw connection
250 V
16 A
13 mm
7.1 mm
7.1 - 13 mm
5
IP66
RST Mini
24.9 mm
Bus
TRUE
24.9 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
5
81 mm
Polyamide (PA)
7.1-13 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
1, 2, 3, 4, 5
Blue
0.176 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
5012
yes
User & Safety Instructions 3273565 Wieland Electric 46.051.4553.9 Connector